342-024-524-201

Heilind Number:EDA342-024-524-201
Manufacturer:EDAC
Manufacturer Number:342-024-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows and a total of 24 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Trust in this high-quality connector to streamline your board-to-board connections seamlessly.