342-024-524-212

Heilind Number:EDA342-024-524-212
Manufacturer:EDAC
Manufacturer Number:342-024-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-524-212

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Featuring a vibrant green color, this essential component is designed for efficient power transmission, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance. With two rows and 24 positions, it facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Thanks to a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this Straight mount orientation connector, a must-have in any electronics project. In the realm of connectors, this product stands out for its quality and efficiency.