342-024-540-101

Heilind Number:EDA342-024-540-101
Manufacturer:EDAC
Manufacturer Number:342-024-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-540-101

Detailed Description

Enhance connectivity in your PCB configuration with this Card Edge Connector. Featuring a vibrant green color, it offers a sleek and functional addition to your setup. Designed for optimal performance, this connector boasts a 3A amperage and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 24 positions, it ensures seamless integration onto your board. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precision in connections. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Perfect for professionals and DIY enthusiasts alike, it is a must-have component for any project requiring secure and efficient board-to-board connections.