342-024-540-104

Heilind Number:EDA342-024-540-104
Manufacturer:EDAC
Manufacturer Number:342-024-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green color for easy identification. Designed for optimal performance, this connector boasts a high amperage rating of 3A, making it suitable for a variety of applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. With a single row configuration and a pitch of .1 inch, it offers precise alignment on your circuit board. The 24 positions provide ample room for multiple connections, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.