342-024-540-107

Heilind Number:EDA342-024-540-107
Manufacturer:EDAC
Manufacturer Number:342-024-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-540-107

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, it adds a pop of visual appeal to your electronic setup. Crafted with precision, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. The copper alloy contact material guarantees efficient signal transfer, while the 24 positions offer ample connectivity options. With a low 3A amperage and a pitch of .1 inch, it's ideal for compact PCB arrangements. The straight mount orientation and 1-row configuration facilitate easy assembly, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh conditions. Elevate your connectivity game with this essential component.