342-024-540-112

Heilind Number:EDA342-024-540-112
Manufacturer:EDAC
Manufacturer Number:342-024-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a vibrant Green color and is engineered for optimal performance, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 24 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material and .1 inch pitch provide efficient signal transmission, while the .2 inch row spacing allows for easy installation. Suitable for straight mounting orientation, it assures a secure and stable connection on your PCB. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of products for more high-quality connectors in the PCB category.