342-024-540-201

Heilind Number:EDA342-024-540-201
Manufacturer:EDAC
Manufacturer Number:342-024-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees both style and reliability. With a double row design, it offers 24 positions for seamless integration. The high-quality Copper Alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component.