342-024-540-204

Heilind Number:EDA342-024-540-204
Manufacturer:EDAC
Manufacturer Number:342-024-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-540-204

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a current rating of 3A, it ensures reliable power transmission. The connector boasts two rows of contacts made from high-quality Copper Alloy, offering exceptional conductivity. Its .1-inch pitch and .2-inch row spacing accommodate precise connections, with 24 positions available for versatile usage. Perfect for straight mounting, it operates efficiently in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.