342-024-540-207

Heilind Number:EDA342-024-540-207
Manufacturer:EDAC
Manufacturer Number:342-024-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-540-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed with precision and reliability in mind, this connector features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row layout and Copper Alloy contact material, it ensures optimal signal conductivity. The .1 inch pitch and .2 inch row spacing accommodate 24 positions, offering ample room for secure connections. Suitable for straight mounting orientation, it guarantees a seamless integration into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its superior performance to keep your systems running efficiently.