342-024-540-208

Heilind Number:EDA342-024-540-208
Manufacturer:EDAC
Manufacturer Number:342-024-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this connector boasts a dual-row configuration with 24 positions, ensuring ample connectivity options for your projects. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification during installation. Whether you're working on industrial machinery or consumer electronics, this connector, with an amperage rating of 3A and an operating temperature range of -40 to 105 °C, is a dependable choice for demanding applications. Trust in its straight mount orientation for secure attachment, and experience seamless data transfer in any environment. Elevate your connectivity game with our meticulously engineered Card Edge Connector.