342-024-540-212

Heilind Number:EDA342-024-540-212
Manufacturer:EDAC
Manufacturer Number:342-024-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-540-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring two rows of 24 copper alloy contacts, this connector offers reliable power transmission with a low amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your PCB setup with this essential component for seamless data transmission and power distribution.