342-024-541-103

Heilind Number:EDA342-024-541-103
Manufacturer:EDAC
Manufacturer Number:342-024-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-541-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and 24 positions, it offers efficient power transmission at a low 3A amperage. Crafted with precision, its contact material is Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing provide a snug fit for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees superior performance even in challenging environments. Upgrade your electronics assembly with this essential component, a must-have in your connector toolkit.