342-024-541-204

Heilind Number:EDA342-024-541-204
Manufacturer:EDAC
Manufacturer Number:342-024-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-541-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Boasting a vibrant green color, it not only adds a pop of color to your setup but also ensures reliable performance. With an amperage rating of 3 A, this connector is designed to handle power-intensive applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring two rows of contacts made from Copper Alloy, it provides secure and stable connections. The .1-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while the 24 positions offer ample connectivity options. Designed for straight mount orientation, this connector is perfect for seamless board-to-board connections. Operating within a temperature range of -40 to 105 °C, it is suitable for use in a variety of environments. Elevate your PCB assembly with this essential component.