342-024-541-207

Heilind Number:EDA342-024-541-207
Manufacturer:EDAC
Manufacturer Number:342-024-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-541-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh conditions. With a contact material of Copper Alloy, it guarantees efficient transmission of signals. Featuring two rows of 24 positions each, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.