342-024-541-208

Heilind Number:EDA342-024-541-208
Manufacturer:EDAC
Manufacturer Number:342-024-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-541-208

Detailed Description

Enhance connectivity in electronic assemblies with our Card Edge Connector, a vital component in ensuring seamless communication on PCBs. Designed for efficiency, this connector features a sturdy housing composed of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guaranteeing durability and easy identification. With a double-row configuration and 24 contact positions, it offers ample room for intricate circuitry, while the Copper Alloy contact material ensures reliable signal transmission. At a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained, crucial for high-speed data transfer. Suitable for straight mounting orientation, it seamlessly integrates within assemblies. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse environments. Trust in this connector for seamless board-to-board connections, meeting the highest industry standards for quality and performance.