342-024-542-104

Heilind Number:EDA342-024-542-104
Manufacturer:EDAC
Manufacturer Number:342-024-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and reliability, this connector boasts a single row configuration with 24 positions, ideal for high-density applications. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and optimum signal transmission. The pitch of .1 inches and row spacing of .2 inches allow for precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it guarantees performance in diverse environments. Elevate your electronic assembly with this green-colored connector, a must-have in your inventory.