342-024-542-108

Heilind Number:EDA342-024-542-108
Manufacturer:EDAC
Manufacturer Number:342-024-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-542-108

Detailed Description

Enhance your printed circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 24 positions, offering ample room for secure and efficient connectivity. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant Green color, guarantees both safety and durability. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, our Card Edge Connector is an essential component for your project. Upgrade your connectivity experience with this versatile and robust connector.