342-024-542-201

Heilind Number:EDA342-024-542-201
Manufacturer:EDAC
Manufacturer Number:342-024-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-542-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row layout and 24 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing, coupled with a straight mount orientation, make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Elevate your electronic projects with this essential component.