342-024-542-203

Heilind Number:EDA342-024-542-203
Manufacturer:EDAC
Manufacturer Number:342-024-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-542-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing material for durability. This connector offers seamless integration with its two rows and 24 positions, crafted with high-quality Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Perfect for professional applications, this connector is a must-have for your board-to-board connections. Elevate your setup with this essential component.