342-024-542-212

Heilind Number:EDA342-024-542-212
Manufacturer:EDAC
Manufacturer Number:342-024-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-542-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a vibrant green hue and features two rows for optimal connectivity. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its UL 94V-0 Thermoplastic Polyester housing ensures utmost safety. Offering 24 positions and a pitch of .1 inch, it seamlessly integrates into your setup with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our Card Edge Connector for reliable and efficient board-to-board connections.