342-024-544-101

Heilind Number:EDA342-024-544-101
Manufacturer:EDAC
Manufacturer Number:342-024-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-544-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers high visibility and easy identification. Its 24 positions, arranged in a single row with a pitch of .1 inches, ensure efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in harsh operating conditions. With an amperage rating of 3 A, it effortlessly handles power requirements. The straight mount orientation and compact design make it ideal for tight spaces on circuit boards. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.