342-024-544-102

Heilind Number:EDA342-024-544-102
Manufacturer:EDAC
Manufacturer Number:342-024-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration. Designed in a sleek green hue, it not only adds a pop of color to your setup but also ensures reliable performance. With a low amperage rating of 3 A, it's perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This single-row connector features 24 positions, each with a copper alloy contact for optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for easy installation. Whether you need straight or angled mounting, this connector caters to your specific requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for both industrial and commercial use. Trust in our high-quality connector to streamline your board-to-board PCB connections efficiently.