342-024-544-108

Heilind Number:EDA342-024-544-108
Manufacturer:EDAC
Manufacturer Number:342-024-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-544-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row configuration and a pitch of .1 inch, it offers efficient signal transmission. The 24 copper alloy contact positions guarantee reliable connectivity, while the 3A amperage rating is suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different setups. Upgrade your system with this essential component for optimal performance.