342-024-544-212

Heilind Number:EDA342-024-544-212
Manufacturer:EDAC
Manufacturer Number:342-024-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-544-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing, along with 24 positions, facilitate precise board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential component, a testament to our commitment to quality and innovation.