342-024-555-201

Heilind Number:EDA342-024-555-201
Manufacturer:EDAC
Manufacturer Number:342-024-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connection with 24 positions for enhanced versatility. The straight mount orientation and a temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your setup with this essential component for reliable and efficient electronic connections.