342-024-555-202

Heilind Number:EDA342-024-555-202
Manufacturer:EDAC
Manufacturer Number:342-024-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-555-202

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in striking green. Built to withstand demanding environments, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance. With two rows of 24 positions each, it offers ample connectivity options for your applications. The .1 inch pitch and .2 inch row spacing make for easy and precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industries. Choose this Straight mount orientation connector to streamline your assembly process and ensure secure connections every time. Elevate your PCB design with this essential component.