342-024-555-204

Heilind Number:EDA342-024-555-204
Manufacturer:EDAC
Manufacturer Number:342-024-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-555-204

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in a range of applications. With a contact material of Copper Alloy, it guarantees excellent conductivity, while the double-row design with 24 positions offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Upgrade your setup with this essential component for seamless electronic functionality.