342-024-555-208

Heilind Number:EDA342-024-555-208
Manufacturer:EDAC
Manufacturer Number:342-024-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-555-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring two rows for efficient and secure attachment, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With 24 positions available, this connector is perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your board-to-board connections with this essential component.