342-024-556-201

Heilind Number:EDA342-024-556-201
Manufacturer:EDAC
Manufacturer Number:342-024-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-556-201

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3A, this connector ensures reliable power transmission. Its copper alloy contact material guarantees excellent conductivity, while the dual rows and 24 positions offer ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB, and the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and efficiency to streamline your board-to-board connections effortlessly.