342-024-556-207

Heilind Number:EDA342-024-556-207
Manufacturer:EDAC
Manufacturer Number:342-024-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector boasts durability and safety. With two rows of 24 copper alloy contacts, it offers reliable performance for your electronic applications. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your circuit board. Designed for straight mounting orientation, it facilitates seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.