342-024-556-212

Heilind Number:EDA342-024-556-212
Manufacturer:EDAC
Manufacturer Number:342-024-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-556-212

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in sleek green. Designed for optimal performance, this connector features a double-row layout with 24 positions for seamless connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the housing crafted from UL 94V-0 Thermoplastic Polyester guarantees safety and longevity. With a low pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Its straight mount orientation simplifies installation, and with an amperage rating of 3 A, it's suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors under the Card Edge category for more options to suit your project requirements.