342-024-558-101

Heilind Number:EDA342-024-558-101
Manufacturer:EDAC
Manufacturer Number:342-024-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-558-101

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue that not only stands out but also signifies its eco-friendly construction. Engineered for optimal power transmission, it can handle up to 3 A of current with ease. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both durability and safety. Featuring a single row layout with 24 copper alloy contacts, it guarantees reliable and efficient data transfer. With a pitch of .1 in and row spacing of .2 in, it facilitates easy installation and maintenance. Its right-angle mount orientation offers flexibility in PCB layout, while its wide operating temperature range from -40 to 105 °C ensures performance in diverse environments. Perfect for various applications, this Card Edge Connector is a must-have component for any electronic project.