342-024-558-103

Heilind Number:EDA342-024-558-103
Manufacturer:EDAC
Manufacturer Number:342-024-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a single row configuration and 24 copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. Featuring a pitch of .1 in and row spacing of .2 in, it guarantees precise and efficient board-to-board connections. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Upgrade your setup with this essential component for seamless and secure PCB connections.