342-024-558-104

Heilind Number:EDA342-024-558-104
Manufacturer:EDAC
Manufacturer Number:342-024-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Boasting a single row design with 24 positions, it ensures seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision in assembly is effortless. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.