342-024-558-107

Heilind Number:EDA342-024-558-107
Manufacturer:EDAC
Manufacturer Number:342-024-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-558-107

Detailed Description

Enhance connectivity in your circuit board with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester. The Copper Alloy contact material ensures reliable power transmission, while the 24-position layout allows for ample connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient PCB-to-PCB interfacing. Its Right Angle mount orientation facilitates easy installation, and the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronics with this essential component.