342-024-558-108

Heilind Number:EDA342-024-558-108
Manufacturer:EDAC
Manufacturer Number:342-024-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 24 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability even in harsh environments. The copper alloy contact material and .1-inch pitch offer optimal conductivity, while the right-angle mount orientation allows for convenient installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity setup today with this essential component.