342-024-558-112

Heilind Number:EDA342-024-558-112
Manufacturer:EDAC
Manufacturer Number:342-024-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant Green hue. Designed for seamless integration, it boasts a single row of 24 positions with a pitch of .1 inch, ensuring efficient data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity even in rugged environments. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Ideal for demanding electronics projects, this connector is a must-have in your toolkit.