342-024-558-201

Heilind Number:EDA342-024-558-201
Manufacturer:EDAC
Manufacturer Number:342-024-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector boasts reliable performance in a variety of applications. With a double-row design and 24 positions, it facilitates efficient data transfer while ensuring stability. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation caters to space-saving requirements, making it ideal for compact electronic designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Explore the possibilities of seamless connectivity with our high-quality Card Edge Connector.