342-024-558-203

Heilind Number:EDA342-024-558-203
Manufacturer:EDAC
Manufacturer Number:342-024-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, this connector ensures seamless data transmission. Its right-angle mount orientation and 24 positions make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile solution for your connectivity needs. Explore our range of connectors for more options to suit your requirements.