342-024-558-207

Heilind Number:EDA342-024-558-207
Manufacturer:EDAC
Manufacturer Number:342-024-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for optimal power transmission, this green connector boasts a 3A capacity, making it ideal for a range of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in any setting. With two rows and 24 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its right-angle mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your system's connectivity with this essential component.