342-024-559-101

Heilind Number:EDA342-024-559-101
Manufacturer:EDAC
Manufacturer Number:342-024-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-559-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in striking green. Designed for high performance, it offers a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With one row of 24 positions and a pitch of .1 inches, it ensures precise and secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Its right angle mount orientation and compact design make it ideal for space-saving installations. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for efficient and robust board-to-board connections in various electronic applications. Elevate your connectivity solutions with this essential component.