342-024-559-102

Heilind Number:EDA342-024-559-102
Manufacturer:EDAC
Manufacturer Number:342-024-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout, featuring 24 positions for optimal functionality. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in demanding environments. The copper alloy contact material ensures reliable conductivity, with an amperage rating of 3A. Its right-angle mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with this essential component.