342-024-559-103

Heilind Number:EDA342-024-559-103
Manufacturer:EDAC
Manufacturer Number:342-024-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-559-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of organization to your setup while ensuring reliable performance. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it offers both power and safety. The single-row design with Copper Alloy contact material guarantees efficient signal transmission, with a pitch of .1 in and row spacing of .2 in providing precise connectivity. Boasting 24 positions, it allows for versatile applications in your circuitry. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB connections with this essential component.