342-024-559-104

Heilind Number:EDA342-024-559-104
Manufacturer:EDAC
Manufacturer Number:342-024-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a single row design and 24 positions, it offers seamless integration on your board. The copper alloy contacts guarantee efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component.