342-024-559-108

Heilind Number:EDA342-024-559-108
Manufacturer:EDAC
Manufacturer Number:342-024-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color that stands out in any setup. Made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With an amperage rating of 3 A, it ensures reliable power transmission. The Copper Alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Boasting a single row design with 24 positions, it facilitates efficient data transfer. Its Right Angle mount orientation enables flexible installation, while the wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Upgrade to this Card Edge Connector for seamless and efficient PCB connections.