342-024-559-112

Heilind Number:EDA342-024-559-112
Manufacturer:EDAC
Manufacturer Number:342-024-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a single row layout and 24 positions, it offers ample space for efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inch and a row spacing of .2 inch, precise connections are easily achieved. Its right-angle mount orientation enables versatile installation options, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.