342-024-559-202

Heilind Number:EDA342-024-559-202
Manufacturer:EDAC
Manufacturer Number:342-024-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-559-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a compact design, it offers 24 positions across two rows, allowing for efficient data transfer. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing make it ideal for various PCB applications. Its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors to find the perfect fit for your project.