342-024-559-207

Heilind Number:EDA342-024-559-207
Manufacturer:EDAC
Manufacturer Number:342-024-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-559-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Built to withstand industrial environments, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With two rows of copper alloy contacts, it offers high-speed data transfer capabilities. The .1-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Boasting 24 positions, it accommodates multiple connections with ease. Its right-angle mount orientation allows for flexible installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly process with this essential component.