342-024-559-208

Heilind Number:EDA342-024-559-208
Manufacturer:EDAC
Manufacturer Number:342-024-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-559-208

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for maximum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures reliable power delivery with an amperage rating of 3 A. The right-angle mount orientation and 24 positions offer versatility in PCB setups, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast.