342-024-559-212

Heilind Number:EDA342-024-559-212
Manufacturer:EDAC
Manufacturer Number:342-024-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-559-212

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned at a .1-inch pitch with .2-inch row spacing, it ensures reliable and efficient signal transmission across 24 positions. Its right-angle mount orientation offers versatility in PCB layouts, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Explore seamless connectivity solutions with this essential component from our range of high-quality connectors.